S3B-XH-A (LF)(SN) | JST
Pin header, 3 pole, pitch 2.5 mm, angled, white, S3B-XH-A (LF)(SN)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1261 € *
Standard delivery time from the manufacturer is: On Request
XH connectors, 2.5 mm series, type JST.
Rated current: 3.0 AUC. Rated voltage: 250 V AC/DC. Dielectric strength: 1000 VAC (60 s). Contact resistance (new state): max. 10 mohm. Insulation resistance: min. 1000 Mohm. Operating temperatures: –25 to +85 °C. Certifications: TÜV, UL, CSA.
Through-hole type shrouded headers, side entry, for PCB assembly.
Type: S3B-XH-A (LF)(SN), 3-pole, A 5.0 mm, B 9.9 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 2.5 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |