S2B-PH-SM4-TB (LF)(SN) | JST

Pin header, 2 pole, pitch 2 mm, angled, ivory, S2B-PH-SM4-TB (LF)(SN)

Order No.: 71F5386
EAN: 4099891009229
MPN:
S2B-PH-SM4-TB (LF)(SN)
Series: pH
S2B-PH-SM4-TB (LF)(SN) JST PCB Connection Systems Image 1
S2B-PH-SM4-TB (LF)(SN) JST PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5117 € *
Available: 21,416 pcs.
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4403 €
50 pcs.
0.3927 €
100 pcs.
0.3332 €
500 pcs.
0.2820 €
*incl. VAT plus shipping costs
Subject to prior sale

PH connectors, 2.0 mm series, type JST

Rated current: 2.0 AUC. Rated voltage: 100 V AC/DC. Dielectric strength: 800 VAC (60 s). Contact resistance (new state): max. 10 mohm. Insulation resistance: min. 1000 Mohm. Operating temperatures: - 25 to +85 °C. Certifications: UL, CSA.

SMT type shrouded headers, side entry.

Housing material: PA 66, UL 94 V-0

Color: plain colored (white)

Connections: brass, copper-undercoated, tinned

Technical attributes (type, number of poles, dimension A, dimension B): S2B-PH-SM4-TB (LF)(SN), 2-pole, A 2.0 mm, B 7.9 mm

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 2 mm
Connection SMD
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 100 V
Rated current 2 A
Additional parts equipped
Number of rows 1
Colour ivory
Logistics
Property Value
Customs tariff number 85366990
Country of origin MY
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes