S05B-F31SK-GGXR (LF)(AU) | JST

Pin header, 5 pole, pitch 3.81 mm, angled, black, S05B-F31SK-GGXR (LF)(AU)

Order No.: 71F5446
EAN: 4099891009441
MPN:
S05B-F31SK-GGXR (LF)(AU)
Series: J300
S05B-F31SK-GGXR (LF)(AU) JST PCB Connection Systems Image 1
S05B-F31SK-GGXR (LF)(AU) JST PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5819 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
429.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
120 pcs.
3.5819 €

Connectors, 3.81 mm, series J300, type JST.

3.81 mm grid, with interlock; Rated voltage: 250 V AC/DC. Surge voltage: 1500 VAC/min. Conductor cross-section: 0.08 to 2.0 mm² (AWG 28 to AWG 14). Contact resistance: max. 5.0 mohm. Insulation resistance: 1000 Mohm. Contacts: CuNi with 0.38 µm gold-plating. Housing: PBT, UL 94 V-0, black. Operating temperatures: –55 to +105 °C. Certifications: UL, CSA.

PCB sockets, single-row, angled, series J310S, type S..B-F31SK.

Technical attributes (type, number of poles, dimensions): B05B–F31SK–GGXR, 5–pole, C 29.24 mm

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 3.81 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface gold-plated
Rated voltage 250 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes