F32MSP-02V-KX | JST

Plug housing, 2 pole, pitch 5.08 mm, straight, black, F32MSP-02V-KX

Order No.: 71F5484
EAN: 4099891009632
MPN:
F32MSP-02V-KX
Series: J300
F32MSP-02V-KX JST PCB Connection Systems Image 1
F32MSP-02V-KX JST PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1416 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
628.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
3.1416 €

Connectors, 5.08 mm, series J300, type JST.

5.08 mm grid, with interlock; Rated voltage: 600 V AC/DC. Surge voltage: 2200 VAC/min. Conductor cross-section: 0.08 to 2.0 mm² (AWG 28 to AWG 14). Contact resistance: max. 5.0 mohm. Insulation resistance: 1000 Mohm. Contacts: CuNi 0.38 µm gold-plating. Housi

Male connector housings, single-row, bare, series J320S, type F32MSP.

For front-panel mounting.

Type: F32MSP–02V–KX, 2–pole, B 19.08, D 28, E 36.83 mm

Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 2 pole
Grid 5.08 mm
Connection crimp connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Rated voltage 600 V
Rated current 15 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes