F32FSS-04V-KX | JST
Plug housing, 4 pole, pitch 5.08 mm, straight, black, F32FSS-04V-KX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: On Request
Connectors, 5.08 mm, series J300, type JST.
5.08 mm grid, with interlock; Rated voltage: 600 V AC/DC. Surge voltage: 2200 VAC/min. Conductor cross-section: 0.08 to 2.0 mm² (AWG 28 to AWG 14). Contact resistance: max. 5.0 mohm. Insulation resistance: 1000 Mohm. Contacts: CuNi 0.38 µm gold-plating. Housi
Female connector housings, single-row, bare, series J320S, type F32FSS.
Type: F32FSS–04V–KX, 4–pole, B 24.32, C 34.24 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 5.08 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Rated voltage | 600 V | |
| Rated current | 15 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |