F31MSP-05V-KX | JST

Plug housing, 5 pole, pitch 3.81 mm, straight, black, F31MSP-05V-KX

Order No.: 71F5466
EAN: 4099891009540
MPN:
F31MSP-05V-KX
Series: J300
F31MSP-05V-KX JST PCB Connection Systems Image 1
F31MSP-05V-KX JST PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2963 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
659.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
3.2963 €

Connectors, 3.81 mm, series J300, type JST.

3.81 mm grid, with interlock; Rated voltage: 250 V AC/DC. Surge voltage: 1500 VAC/min. Conductor cross-section: 0.08 to 2.0 mm² (AWG 28 to AWG 14). Contact resistance: max. 5.0 mohm. Insulation resistance: 1000 Mohm. Contacts: CuNi with 0.38 µm gold-plating. Housing: PBT, UL 94 V-0, black. Operating temperatures: –55 to +105 °C. Certifications: UL, CSA.

Male connector housings, single-row, bare, series J310S, type F31MSP.

For front-panel mounting.

Technical attributes (type, number of poles, dimensions): F31MSP–05V–KX, 5–pole, B 29.24, D 38, D 47 mm

Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 5 pole
Grid 3.81 mm
Connection crimp connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Rated voltage 250 V
Rated current 10.5 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes