F31MDF-20V-K | JST
Plug housing, 20 pole, pitch 3.81 mm, straight, black, F31MDF-20V-K
NCNR (non cancelable / non returnable)
Connectors, 3.81 mm, series J300, type JST.
3.81 mm grid, with interlock; Rated voltage: 250 V AC/DC. Surge voltage: 1500 VAC/min. Conductor cross-section: 0.08 to 2.0 mm² (AWG 28 to AWG 14). Contact resistance: max. 5.0 mohm. Insulation resistance: 1000 Mohm. Contacts: CuNi with 0.38 µm gold-plating. Housing: PBT, UL 94 V-0, black. Operating temperatures: –55 to +105 °C. Certifications: UL, CSA.
Male connector housings, dual-row, bare, series J310D, type F31MDF.
Technical attributes (type, number of poles, dimensions): F31MDF–20V–K, 20–pole, B 48.29, C 52.24 mm
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | pin | |
| Pin number | 20 pole | |
| Grid | 3.81 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Rated voltage | 250 V | |
| Rated current | 15 A | |
| Number of rows | 2 | |
| Colour | black |
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | JP |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |