B5B-PH-SM4-TBT (LF)(SN) | JST

Pin header, 5 pole, pitch 2 mm, straight, white, B5B-PH-SM4-TBT (LF)(SN)

Order No.: 71F1053
EAN: 4099891008505
MPN:
B5B-PH-SM4-TBT (LF)(SN)
B5B-PH-SM4-TBT (LF)(SN) JST PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3,070.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
6000 pcs.
0.5117 €

Pin headers, B5B-PH-SM4-TBT (LF)(SN), JST

JST's PH Series surface mount, surface mount jacketed pin headers are single row 2.0mm pitch crimp connectors with wire-to-board separation. They are thin, flat, highly reliable connectors with 8.0 mm height and 4.5 mm width. Fully jacketed headers have walls on all four sides to prevent improper connection to the terminal housing and to prevent the introduction of flux and other contaminants. Its housing is made of heat-resistant resin so that it is not adversely affected during reflow soldering. Due to its compact size and surface mountable termination, this connector meets the requirement for high density assembly of components in electronic products.

Features

  • Rated current of 2A
  • Nominal voltage of 100VAC/DC
  • Temperature range from -25°C to 85°C
  • Wire size from 32 AWG to 24 AWG
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 2 mm
Connection solder pin
Orientation straight
Rated voltage 100 V
Rated current 2 A
Additional parts equipped
Number of rows 1
Colour white
Logistics
Property Value
Customs tariff number 85366990
Country of origin MY
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes