B4B-ZR (LF)(SN) | JST

Pin header, 4 pole, pitch 1.5 mm, straight, ivory, B4B-ZR (LF)(SN)

Order No.: 71F1020
EAN: 4099891008345
MPN:
B4B-ZR (LF)(SN)
Series: ZH
B4B-ZR (LF)(SN) JST PCB Connection Systems Image 1
B4B-ZR (LF)(SN) JST PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1047 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5,026.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
48000 pcs.
0.1047 €

Steckverbinder 1,5 mm Serie ZH Typ JST.

In kompakter Bauform, zuverlässige Kontaktkonstruktion; Nennstrom: 1,0 AUC, Nennspannung: 50 V AC/DC, Spannungsfestigkeit: 500 VAC (60 s), Kontaktwiderstand (Anfangswert): max. 20 mOhm, Isolationswiderstand: min. 500 MOhm, Temperaturbereich: –25 bis +85 °C. Zulassungen: TÜV, UL, CSA.

Stecksockel gerade für Leiterplatten-Montage.

Material Gehäuse: PA 66 , glasfaserverstärkt, UL 94 V-0, Farbe: natur (elfenbein), Anschlüsse: Messing, Cu-Grundierung, verzinnt. Tabellenangaben: Typ, Polzahl, Maß A, Maß B.

Type: B4B-ZR (LF)(SN), 4-polig, A 4,5 mm, B 7,5 mm

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 1.5 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 50 V
Rated current 1 A
Additional parts equipped
Number of rows 1
Colour ivory
Logistics
Property Value
Customs tariff number 85366990
Country of origin KR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes