B3B-ZR-SM4-TFT (LF)(SN) | JST
Pin header, 3 pole, pitch 1.5 mm, straight, natural, B3B-ZR-SM4-TFT (LF)(SN)
Order No.: 71F1050
EAN: 4099891008482
MPN:
B3B-ZR-SM4-TFT (LF)(SN)
Connector head, B3B-ZR-SM4-TFT (LF)(SN), JST
The B3B-ZR-SM4-TF(LF)(SN) is part of the ZR series, which ensures a reliable connection even under difficult environmental conditions, and is a disconnectable insulation displacement connector. It has an operating temperature of -25° C to +85° C.
Features
- Compact
- Fully coated header
- 3-point handle construction
- Warp resistant construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 1.5 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 50 V | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |