B2P-VH (LF)(SN) | JST

Pin header, 2 pole, pitch 3.96 mm, straight, white, B2P-VH (LF)(SN)

Order No.: 71F5310
EAN: 4099891008826
MPN:
B2P-VH (LF)(SN)
Series: VH
B2P-VH (LF)(SN) JST PCB Connection Systems Image 1
B2P-VH (LF)(SN) JST PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
0.1785 € *
Available: 1,898 pcs.
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
20 pcs.
0.1785 €
100 pcs.
0.1607 €
500 pcs.
0.1452 €
*incl. VAT plus shipping costs
Subject to prior sale

Headers for PCB assembly, top entry.

Rated current: 10 AUC. Rated voltage: 250 V AC/DC. Dielectric strength: 1500 VAC (60 s). Contact resistance (new state): max. 10 mohm. Insulation resistance: min. 1000 Mohm. Operating temperatures: - 25 to +85 °C. Certifications: UL, CSA.

Housing material: PA 66, UL 94 V-0. Color: plain colored (white). Connections: brass, copper-undercoated, tinned.

Technical attributes (type, number of poles, dimension A, dimension B): B2P-VH (LF)(SN), 2-pole, A 3.96 mm, B 7.86 mm

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 3.96 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour white
Logistics
Property Value
Country of origin MY
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15