B2B-XH-A (LF)(SN) | JST

Pin header, 2 pole, pitch 2.5 mm, straight, white, B2B-XH-A (LF)(SN)

Order No.: 71F6406
EAN: 4099891011604
MPN:
B2B-XH-A (LF)(SN)
Series: XH
B2B-XH-A (LF)(SN) JST PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.1178 € *
Available: 670 pcs.
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1178 €
100 pcs.
0.1000 €
500 pcs.
0.0857 €
1000 pcs.
0.0726 €
*incl. VAT plus shipping costs
Subject to prior sale

Steckverbinder 2,5 mm Serie XH Typ JST.

Nennstrom: 3,0 AUC, Nennspannung: 250 V AC/DC, Spannungsfestigkeit: 1000 VAC (60 s), Kontaktwiderstand (Anfangswert): max. 10 mOhm, Isolationswiderstand: min. 1000 MOhm, Temperaturbereich: –25 bis +85 °C. Zulassungen: TÜV, UL, CSA.

Crimp style connectors, straight, 2.5 mm grid, series XH, type JST B.

Type: B2B-XH-A, 2-pole, 7.4 mm

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 2.5 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour white
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes