B05B-F31SK-GGXR (LF)(AU) | JST
Plug housing, 5 pole, pitch 3.81 mm, straight, black, B05B-F31SK-GGXR (LF)(AU)
NCNR (non cancelable / non returnable)
Connectors, 3.81 mm, series J300, type JST.
3.81 mm grid, with interlock; Rated voltage: 250 V AC/DC. Surge voltage: 1500 VAC/min. Conductor cross-section: 0.08 to 2.0 mm² (AWG 28 to AWG 14). Contact resistance: max. 5.0 mohm. Insulation resistance: 1000 Mohm. Contacts: CuNi with 0.38 µm gold-plating. Housing: PBT, UL 94 V-0, black. Operating temperatures: –55 to +105 °C. Certifications: UL, CSA.
PCB sockets, single-row, straight, series J310S, type B..B-FS31SK.
Technical attributes (type, number of poles, dimensions): B05B–F31SK–GGXR, 5–pole, C 29.24 mm
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | pin | |
| Pin number | 5 pole | |
| Grid | 3.81 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Rated voltage | 250 V | |
| Rated current | 10.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | JP |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |