04SR-3S | JST

Socket header, 4 pole, pitch 1 mm, straight, natural, 04SR-3S

Order No.: 58F342
EAN: 4099891002220
MPN:
04SR-3S
Series: SR
04SR-3S JST PCB Connection Systems Image 1
04SR-3S JST PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1964 € *
Available: 24,025 pcs.
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1964 €
500 pcs.
0.1678 €
1000 pcs.
0.1464 €
*incl. VAT plus shipping costs
Subject to prior sale

Steckverbinder 1,0 mm Serie SR Typ JST.

In kompakter Bauform; Nennstrom: 0,7 ADC, Nennspannung: 50 VDC, Spannungsfestigkeit: 500 VAC (60 s), Kontaktwiderstand (Anfangswert): max. 20 mOhm, Isolationswiderstand: min. 100 MOhm, Temperaturbereich: –25 bis +85 °C. Zulassungen: UL, CSA.

Buchsenleiste gerade mit Schneidklemmanschluss.

Zur Montage von Litzen mit Querschnitt AWG 30/7; Material Gehäuse: PA, UL 94 V-0, Farbe: natur, Material Kontakte: Phosphorbronze, verzinnt. Tabellenangaben: Typ, Polzahl, Maß A, Maß B.

Type: 04SR-3S, 4-polig, A 3,0 mm, B 5,0 mm

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 1 mm
Connection IDC connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 50 V
Rated current 700 mA
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes