03R-JWPF-VSLE-S | JST
Socket housing, 3 pole, pitch 2 mm, straight, green, 03R-JWPF-VSLE-S
NCNR (non cancelable / non returnable)
Water-proof connectors, 2.0 mm, series JWPF, type JST.
With integrated sealing ring and interlock; Rated current: 3.0 A. Rated voltage: 100 V AC/DC. Contact resistance (new condition): max. 5.0 mohm. Insulation resistance: min. 800 Mohm. Test voltage: 1000 VAC (60 s). Degree of protection (IEC 60529): IP X7. Housing material: PBT, UL 94 V-0, white. Operating temperatures: –40 to +85 °C. Approbations: UL.
Receptacle housings, bare.
Technical attributes (type, number of poles): 03R-JWPF-VSLE-S, 3-pole
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 2 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 100 V | |
| Rated current | 3 A | |
| Number of rows | 1 | |
| Colour | green |
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85472000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |