EJ-JWPF | JST
Extraction tool for JWPF contacts, 200 g, EJ-JWPF
Order No.: 71F5424
EAN: 4099891383015
MPN:
EJ-JWPF
Extraction tools.
Technical attributes (type, number of poles): EJ–JWPF, extraction tool
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Extraction tool | |
| Suitable for | JWPF contacts | |
| Weight | 200 g |
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 82055980 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |