WC-JWPF | JST

Crimping pliers for rectangular contacts, 0.13-0.33 mm², AWG 26-22, JST WC-JWPF

Order No.: 71F5422
EAN: 4099891358907
MPN:
WC-JWPF
WC-JWPF JST Crimping and Cable Lug Pliers
Image may differ

Crimp tools.

Technical attributes (type, number of poles): WC-JWPF, crimp tool

Technical specifications
Filter Property Value
Suitable for rectangular contacts
Crimping Range (mm²) 0.13-0.33 mm²
Crimping Range (AWG) AWG 26-22
Length 225 mm
Weight 305 g
Logistics
Property Value
Country of origin DE
Customs tariff number 82032000
Compliance
Property Value
RoHS conform not_relevant
SVHC free Yes
Date of RoHS guidelines 3/31/15