WC-620 | JST
Crimping pliers for rectangular contacts, AWG 28-24, JST WC-620
Order No.: 71F5605
EAN: 4099891358938
MPN:
WC-620
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
505.4882 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | rectangular contacts | |
| Crimping Range (AWG) | AWG 28-24 | |
| Length | 193 mm | |
| Weight | 313.4 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |