WC-610M | JST

Crimping pliers for rectangular contacts, 0.13-0.33 mm², AWG 26-22, JST WC-610M

Order No.: 71F5336
EAN: 4099891358884
MPN:
WC-610M
WC-610M JST Crimping and Cable Lug Pliers
Image may differ

Crimp tools for SPHD-001T-P0.5

Technical attributes (type, wire cross-section): WC-610M, 0.13 to 0.33 mm² (AWG 26 to 22)

Technical specifications
Filter Property Value
Suitable for rectangular contacts
Crimping Range (mm²) 0.13-0.33 mm²
Crimping Range (AWG) AWG 26-22
Length 195 mm
Weight 290 g
Logistics
Property Value
Country of origin DE
Customs tariff number 82032000
Compliance
Property Value
RoHS conform not_relevant
SVHC free Yes
Date of RoHS guidelines 3/31/15