WC-491 | JST
Crimping pliers for rectangular contacts, 0.08-0.13 mm², AWG 28-26, JST WC-491
Order No.: 71F1014
EAN: 4099891358822
MPN:
WC-491
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
589.05 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
589.05 € *
Price list
Quantity
Price per unit*
1 pcs.
589.05 €
3 pcs.
558.11 €
6 pcs.
529.55 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimpzangen dazu.
Tabellenangaben: Typ, für Drahtquerschnitt.
Type: WC-491,0,08 bis 0,13 mm² (AWG 28 bis 26)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | rectangular contacts | |
| Crimping Range (mm²) | 0.08-0.13 mm² | |
| Crimping Range (AWG) | AWG 28-26 | |
| Length | 193 mm | |
| Weight | 305 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |