WC-260 | JST

Crimping pliers for rectangular contacts, 0.05-0.33 mm², AWG 30-22, JST WC-260

Order No.: 71F6010
EAN: 4099891358990
MPN:
WC-260
WC-260 JST Crimping and Cable Lug Pliers
Image may differ

Crimp tool for crimp contacts / EH connectors, 2.5 mm series, type JST

Technical attributes (type, wire cross-section): WC-260, 0.05 to 0.33 mm² (AWG 30 to 22)

Technical specifications
Filter Property Value
Suitable for rectangular contacts
Crimping Range (mm²) 0.05-0.33 mm²
Crimping Range (AWG) AWG 30-22
Length 193 mm
Weight 300 g
Logistics
Property Value
Country of origin DE
Customs tariff number 82032000
Compliance
Property Value
RoHS conform not_relevant
SVHC free Yes
Date of RoHS guidelines 3/31/15