WC-240 | JST
Crimping pliers for rectangular contacts, 0.05-0.22 mm², AWG 30-24, JST WC-240
Order No.: 71F5360
EAN: 4099891358891
MPN:
WC-240
Crimp tool for crimp contacts / PH connectors, 2.0 mm series, type JST
Technical attributes (type, wire cross-section): WC-240, 0.05 to 0.22 mm² (AWG 30 to 24)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | rectangular contacts | |
| Crimping Range (mm²) | 0.05-0.22 mm² | |
| Crimping Range (AWG) | AWG 30-24 | |
| Length | 193 mm | |
| Weight | 305 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |