WC-160 | JST
Crimping pliers for rectangular contacts, 0.33-0.83 mm², AWG 22-18, JST WC-160
Order No.: 71F5308
EAN: 4099891358877
MPN:
WC-160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
558.1814 € *
Standard delivery time from the manufacturer is: On Request
Crimp tools for SVH-21T-P1.1
Technical attributes (type, wire cross-section): WC-160, 0.33 to 0.83 mm² (AWG 22 to 18)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | rectangular contacts | |
| Crimping Range (mm²) | 0.33-0.83 mm² | |
| Crimping Range (AWG) | AWG 22-18 | |
| Length | 193 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |