SZH-003T-P0.5 | JST
Receptacle, 0.032-0.08 mm², AWG 32-28, crimp connection, tin-plated, SZH-003T-P0.5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0214 € *
Available: 13,200 pcs.
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
200 pcs.
0.0214 €
400 pcs.
0.0190 €
1000 pcs.
0.0167 €
16000 pcs.
0.0155 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp contact, SZH-003T-P0.5, JST
The SZH-003T-P0.5 is a very small ZH connector with a mounting height of 5.6 mm and a thickness of only 3.5 mm. This product includes contact retention lances on the housing that makes insertion easier, while the dimple at the center of the contact ensures reliable contact with the post.
Features
- Compact, low profile design
- Housing lances
- Reliable contact construction
- Disortion resistant construction
- Compatible with the ZR insulation displacement connectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.032-0.08 mm² | |
| AWG cross-section | AWG 32-28 | |
| Contact connection | crimp connection | |
| Contact material | phosphor bronze | |
| contact surface | tin-plated | |
| Insulation diameter | 0.5-0.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | KR |
| Original Packaging | Reel with 16,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |