SXA-01T-P0.6 | JST

Receptacle, 0.22-0.5 mm², AWG 24-20, crimp connection, tin-plated, SXA-01T-P0.6

Order No.: 71F5394
EAN: 4099889661767
MPN:
SXA-01T-P0.6
SXA-01T-P0.6 JST Crimp Contacts
Image may differ

Crimp contact, SXA-01T-P0.6, JST

2.5 mm pitch/Diconnectable crimp style connector

Features

  • Secure locking device
  • Low insertion force
  • Insertion guide mechanism
  • Solder crack preventive material
  • Applicable to automatic board mounting machine
Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.22-0.5 mm²
AWG cross-section AWG 24-20
Contact connection crimp connection
Contact material phosphor bronze
contact surface tin-plated
Insulation diameter 1.5-1.9 mm
Logistics
Property Value
Original Packaging Reel with 8,000 pieces
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes