SWPT-001T-P0.25 | JST
Pin contact, 0.13-0.33 mm², AWG 26-22, crimp connection, tin-plated, SWPT-001T-P0.25
Unit Price (€ / pc.)
0.0547 € *
Available: 19,540 pcs.
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0547 €
100 pcs.
0.0512 €
500 pcs.
0.0464 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp contact.
Male contact: tinned copper alloy. Female contact: tinned phosphor bronze. Conductor cross-section: 0.13 to 0.33 mm² (AWG 22). Insulation diameter: 1.4 to 1.7 mm.
Technical attributes (type, number of poles): SWPT-001T-P025, male contact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.13-0.33 mm² | |
| AWG cross-section | AWG 26-22 | |
| Contact connection | crimp connection | |
| Contact material | phosphor bronze | |
| contact surface | tin-plated | |
| Insulation diameter | 1.4-1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 8,200 pieces |
| Country of origin | JP |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |