SVH-41T-P1.1 | JST
Receptacle, 0.5-1.5 mm², AWG 20-16, crimp connection, tin-plated, SVH-41T-P1.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0559 € *
Standard delivery time from the manufacturer is: On Request
Crimp contact, SVH-41T-P1.1, JST
The SVH-41T-P1.1 is a small, field-proven connector for printed circuit board it is reliable and has a large current carrying capacity. This product can be used with a wide variety of signals, power supplies and output circuits that appear in consumer electronic products.
Features
- Proven box contact
- Compact connector with a large capacity
- Secure contact and mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.5-1.5 mm² | |
| AWG cross-section | AWG 20-16 | |
| Contact connection | crimp connection | |
| Contact material | phosphor bronze | |
| contact surface | tin-plated | |
| Insulation diameter | 1.7-3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | KR |
| Original Packaging | Reel with 3,500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |