JT-TC66C | joy-iT
USB-C-Multimeter, BT-Funk, Schnellladung, JT-TC66C
Order No.: 21K5970
EAN: 4250236818689
MPN:
JT-TC66C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.938 € *
Standard delivery time from the manufacturer is: 1 Week
USB Multimeter, JT-TC66C, joy-iT
The JT-TC66C is a small, multifunctional USB C multimeter. By supporting current Quick Charge standards, it can also easily be used in conjunction with current handheld hardware. In addition, the unit offers convenient analysis via a BT wireless interface. Voltage measuring range: 0.005-30 V, current measuring range: 0-5 A, power measuring range: 0-150 W, temperature measuring range: 0-80 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | USB multimeter |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 1 piece |
| Country of origin | CN |
| Customs tariff number | 84733020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |