JT-LDM01 | joy-iT
Laser distance meter, rechargeable via USB-C, 0.03-30 m, aluminum, 28 g, JT-LDM01
NCNR (non cancelable / non returnable)
Laser Rangefinder, JT-LDM01, joy-iT
The ultra-compact JT-LDM01 laser rangefinder impresses with its high-quality aluminum housing and allows precise measurements up to 30 meters away. With an accuracy of ±2 mm, you are always up to even the most demanding tasks, while the light weight of just 28 g ensures that you can stow this measuring tool away effortlessly. The uncomplicated charging via USB-C is also impressive and makes the JT-LDM01 a reliable companion for professional applications and ambitious DIY projects. In addition to exact individual measurements, the device even supports indirect measurements thanks to the Pythagoras function, giving you maximum flexibility. In addition, the JT-LDM01 allows you to quickly and easily determine areas and volumes so that you always have a solid basis for planning your work. In difficult lighting conditions or in larger rooms, the continuous measurement helps you to achieve accurate results and maintain an overview.
Thanks to the high-quality materials and well thoughtout design, the laser rangefinder always works reliably, even under changing conditions. Whether on the construction site, in the workshop or when renovating at home: The JT-LDM01 adapts flexibly to your requirements and can be used in temperatures between 0 and 40 °C without any problems. Its ultra-compact format makes it ready to hand at all times, and the included lanyard provides additional safety. Rely on reliable performance, consistent precision and advanced design - making measuring a pleasure in any situation.
Features
- Up to 30 meters measuring distance
- Ultra compact aluminum housing
- Rechargeable via USB-C
- Area calculation & volume calculation
- Continuous measurement & Pythagoras calculation
| Filter | Property | Value |
|---|---|---|
| Product type | laser distance meter | |
| Version | rechargeable via USB-C | |
| measurement range | 0.03-30 m | |
| Material | aluminum | |
| Weight | 28 g |
| Property | Value |
|---|---|
| Customs tariff number | 90151000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |