JT-SI01 | joy-iT

Soldering iron, joy-iT JT-SI01, 65 W, 20 V

Order No.: 31K9008
EAN: 4250236827384
MPN:
JT-SI01
JT-SI01 joy-iT Soldering and desoldering irons Image 1
JT-SI01 joy-iT Soldering and desoldering irons Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
57.596 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
57.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
57.596 €

Soldering iron, JT-SI01, joy-iT

This soldering iron is the ideal solution for anyone who values flexibility and efficiency. With the option of operating it via USB-C on PD power supplies, it offers the freedom to solder almost anywhere - whether in the workshop, at home or on the go. Its slim, modern design not only makes it an eye-catcher, but also ensures comfortable handling during prolonged use. The fast heat-up time and precise temperature control enable efficient and accurate operation, ideal for a wide range of soldering tasks. Whether for professional use or as a reliable tool for hobby products, this soldering iron is an excellent choice for anyone who appreciates quality and mobility.

Features

  • Ergonomic design
  • Mobile operation via USB-C PD
  • Can be used with both hands thanks to display rotation
  • Optional input voltage
  • Automatic sleep mode
  • Changeable soldering tips
Technical specifications
Filter Property Value
Product type soldering iron
Power 65 W
Input voltage 20 V
min. operating temperature 80 °C
max. operating temperature 420 °C
Logistics
Property Value
Customs tariff number 85151100
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back