SEN-VIB01 | joy-iT
Joy-iT, extension board, vibration sensor module, SEN-VIB01
NCNR (non cancelable / non returnable)
Analog vibration sensor, SEN-VIB01, joy-iT
The SEN-VIB01 is an analog piezoelectric vibration sensor based on a precise ceramic chip. When vibrations occur, it generates an analog voltage signal proportional to the strength of the vibration, which can be processed directly by measuring devices, microcontrollers or control systems. This means that the sensor can be easily integrated into existing systems and requires minimal effort for signal processing. With its compact dimensions of 36 × 20 × 14 mm, the SEN-VIB01 can also be used in confined installation spaces. The wide operating temperature range of -10 to +70 °C and the robust design ensure reliable operation in laboratories and industrial applications. Thanks to its passive mode of operation, the sensor does not cause any additional interference and does not require a supply voltage itself.
Typical applications include the monitoring of machines and systems, the detection of imbalances and shocks as well as use in safety-relevant areas. The SEN-VIB01 also delivers precise results in research and development, in test set-ups or in product analysis. Its high sensitivity enables the detection of both weak and strong vibrations. The analog interface allows uncomplicated integration into existing circuits and data acquisition systems. This makes the SEN-VIB01 a reliable and economical solution when it comes to flexible vibration monitoring and vibration analysis in professional environments.
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | vibration sensor module | |
| Interfaces | analog |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84733020 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |