SEN-UV01 | joy-iT
Joy-iT, extension board, with an analogue UV sensor, for 240-370 nm, SEN-UV01
Order No.: 31G0014
EAN: 4250236823119
MPN:
SEN-UV01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.165 € *
Standard delivery time from the manufacturer is: 1 Week
Analog UV sensor, SEN-UV01, joy-iT
The analog GUVA-S12SD UV sensor is a UV-A and UV-B sensitive photodiode and detects the intensity of the ultraviolet radiation acting on it. The detection range covers rays with a wavelength of 240 - 370 nm. The sensor can be used, for example, in measuring stations for environmental data.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | with an analogue UV sensor | |
| Suitable for | 240-370 nm | |
| Interfaces | analog | |
| IC controller/driver | GUVA-S12SD |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90301000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |