SEN-US01 | joy-iT

Joy-iT, extension board, 3-5.5 V, for Raspberry Pi, Raspberry Pi Pico, Arduino, Micro:Bit, SEN-US01

Order No.: 31G0052
EAN: 4250236810256
MPN:
SEN-US01
SEN-US01 joy-iT Single Board Computer Image 1
SEN-US01 joy-iT Single Board Computer Image 2
SEN-US01 joy-iT Single Board Computer Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.428 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.428 €

Ultrasonic sensor, SEN-US01, joy-iT

The ultrasonic module works in a distance frame from 2 to 450 cm. The maximum deviation is just 3 millimeters. Due to its small dimensions and high processing quality, this module is also ideally suited for mobile applications.

Technical specifications
Filter Property Value
Product type extension board
Version 3-5.5 V
Suitable for Raspberry Pi, Raspberry Pi Pico, Arduino, Micro:Bit
Interfaces GPIO, I2C, serial
Logistics
Property Value
Country of origin CN
Customs tariff number 85423190
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes