SEN-SPEED | joy-iT
Motor Speed Sensor Optocoupler SEN-Speedfrom Joy-IT
Order No.: 31G0006
EAN: 4250236815947
MPN:
SEN-SPEED
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7850 € *
Standard delivery time from the manufacturer is: 1 Week
Speed sensor, SEN-SPEED, joy-iT
This speed sensor LM393 measures the speed with the punched disk using the rotation axe. It indicates the output status and has a fixed bolt hole for easy mounting. The groove width is 5 mm and the sensor's signal output is digital.
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |