SEN-MQ135 | joy-iT

Joy-iT, extension board, gas sensor, for Raspberry Pi, Arduino, SEN-MQ135

Order No.: 31G0060
EAN: 4250236820002
MPN:
SEN-MQ135
SEN-MQ135 joy-iT Single Board Computer Image 1
SEN-MQ135 joy-iT Single Board Computer Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.332 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.332 €

Gas sensor, SEN-MQ135, joy-iT

This analog gas sensor has a small heating part with an electronical chemical sensor. It is suitable for indoor usage. The sensor can output exact values only after warmup phase.

Features

  • High sensitivity
  • Detection of a wide range of concentrations
Technical specifications
Filter Property Value
Product type extension board
Version gas sensor
Suitable for Raspberry Pi, Arduino
Interfaces analog
Logistics
Property Value
Country of origin CN
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes