SEN-MPU6050 | joy-iT

6DOF Gyro + Accelerometer MPU6050 SEN-MPU6050from Joy-IT

Order No.: 31G0058
EAN: 4250236819136
MPN:
SEN-MPU6050
SEN-MPU6050 joy-iT Single Board Computer Image 1
SEN-MPU6050 joy-iT Single Board Computer Image 2
SEN-MPU6050 joy-iT Single Board Computer Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.284 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.284 €

Motion sensor, SEN-MPU6050, joy-iT

The SEN-MPU6050 has got 3 gyroskop and accelerometer axes and thus 6 Degrees of Freedom and is able to measure 16'384 LSB/g and 131 LSB/dps. It has 8 Pins with a spacing of 2.54 mm and an I²C interface. Also, a 16-Bit AD Converter and a Low-Dropout regulation is built in.

Logistics
Property Value
Customs tariff number 85423190
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes