SEN-MMA8452Q | joy-iT
Joy-iT, extension board, ultrasonic module, for Raspberry Pi, Arduino, SEN-MMA8452Q
NCNR (non cancelable / non returnable)
Acceleration sensor, SEN-MMA8452Q, joy-iT
This digital, intelligent and capacitive MEMS- acceleration sensor is powerful and an absolute allrounder regarding output, voltage supply and interface voltage. The MMA8352Q offers freely selectable measurement ranges up to 8g with high-pass filtered Data as well as unfiltered data in real-time. The device can be configured, so that it produces inertial wake-up signals out of arbitrary combinations of the configurable embedded functions, which enable the MMA8452Q to surveil events and remain in an energy saving mode during the periods of inactivity.
Features
- Full-scale measurement range
- Flexible ODR
- Lag compensation for direction detection
- Automatic arousal and auto-dormant (ODR)
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | ultrasonic module | |
| Suitable for | Raspberry Pi, Arduino |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84733020 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |