SEN-MAG25N | joy-iT
Electromagnet 25N holding force SEN-MAG25Nfrom Joy-IT
Order No.: 31G0070
EAN: 4250236820040
MPN:
SEN-MAG25N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0210 € *
Standard delivery time from the manufacturer is: 1 Week
Electromagnet, SEN-MAG25N, joy-iT
This electromagnet is suitable for smaller projects (e.g. in automation, microcontrollers or robotics). At 5 V, it generates a force of approx. 25 N (approx. 2.5 kg).
Features
- Low power consumption and rest magnetism
- Iron shell
- Strong adhesion
Applications
- Robotic
- Microcontroller projects
- Automation projects
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |