SEN-KY054 | joy-iT
Joy-iT, extension board, phototransistor module, for Raspberry Pi, Raspberry Pi Pico, Arduino, Micro:Bit, SEN-KY054
Order No.: 31G0012
EAN: 4250236828398
MPN:
SEN-KY054
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3090 € *
Standard delivery time from the manufacturer is: 1 Week
Phototransistor, SEN-KY054, joy-iT
The SEN-KY-054 phototransistor is a compact and reliable NPN phototransistor. It offers fast response times and low susceptibility to interference, making it ideal for applications such as ambient light monitoring, optical encoders and safety solutions. Its design allows easy integration into space-critical systems, and it operates reliably at temperatures from -25°C to +70°C - an ideal choice for precise light detection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | phototransistor module | |
| Suitable for | Raspberry Pi, Raspberry Pi Pico, Arduino, Micro:Bit | |
| IC controller/driver | HLPT550B5H5 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90278910 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |