SEN-KY052 | joy-iT
BMP280 pressure/temperature sensor SEN-KY052from Joy-IT
Order No.: 31G0050
EAN: 4250236822044
MPN:
SEN-KY052
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.975 € *
Standard delivery time from the manufacturer is: 1 Week
Air pressure and temperature sensor, SEN-KY052, joy-iT
With this sensor board you can measure both air pressure and temperature. The sensor can be controlled either via I2C or via SPI. Because the BMP280 is so widely used, there are already a large number of application examples to be found online.
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |