SEN-KY035BM | joy-iT

Magnetic sensor module AH49E SEN-KY035BMfrom Joy-IT

Order No.: 31G0018
EAN: 4250236816852
MPN:
SEN-KY035BM
SEN-KY035BM joy-iT Single Board Computer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.833 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.833 €

Bihor magnet sensor, SEN-KY035BM, joy-iT

The Bihor Magnet Sensor KY-035 is an easy-tointegrate module for the analog detection of magnetic fields. Based on the AH49E Hall-effect chip, the sensor provides a voltage-controlled output signature that is proportional to the strength of the detected magnetic field. This makes it ideal for applications in position or motion detection, magnetic switches, sensor prototypes or for measuring magnetic changes in the environment. With an operating voltage of 3.3 V - 5 V, the module is fully compatible with common microcontroller platforms such as Arduino, Raspberry Pi or ESP32. The compact design of 15 × 30 × 7 mm enables use even in confined projects or mobile setups. The sensor is easy to connect and evaluate and is particularly suitable for use in DIY, educational or experimental projects.

Logistics
Property Value
Customs tariff number 90318080
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes