SEN-KY033LT | joy-iT
Joy-iT, extension board, line tracker sensor module, SEN-KY033LT
Order No.: 31G0008
EAN: 4250236820699
MPN:
SEN-KY033LT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.023 € *
Standard delivery time from the manufacturer is: 1 Week
Infrared line tracker, SEN-KY033LT, joy-iT
This sensor transmits and receives infrared. It can detect whether it has a reflecting surface (the sensor receives its own signal) or an absorbing surface (the sensor receives no signal) in front of it. You can adjust the sensitivity of the sensor with the aid of a potentiometer. Robots for example can execute the automated line tracker function with three of these sensors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | line tracker sensor module | |
| Function | detects a line using infrared (0/1 signal output) |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84733020 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |