SEN-KY032IR | joy-iT
Joy-iT, extension board, infrared proximity sensor, SEN-KY032IR
NCNR (non cancelable / non returnable)
Infrared proximity Sensor, SEN-KY032IR, joy-iT
The KY032IR sensor is an infrared proximity sensor. It detects an obstacle with the help of the transmitter (infrared light) and receiver (photodiode) by reflection of the surface. The determined value 0/1 ( true/false ) is sent as a digital signal to the microcontroller. With the help of the potentiometers the strength of the transmitter and the sensitivity of the receiver can be adjusted. The distance for triggering the sensor can be adjusted by the settings made. Additionally the sensor has a PIN "Enable" and a jumper "EN". The jumper is plugged in as standard, which means that permanent obstacle detection is executed. To deactivate permanent obstacle detection, the jumper must be removed and the PIN "Enable" for the control signal connected. [nbsp]. The sensor is suitable for controlling autonomous robots.
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | infrared proximity sensor | |
| Function | detects obstacles using infrared (0/1 signal output when the threshold is exceeded) |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84733020 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |