SEN-KY015TF | joy-iT

Temp/Humidity Sensor DHT11 Module SEN-KY015TFfrom Joy-IT

Order No.: 31G0044
EAN: 4250236816807
MPN:
SEN-KY015TF
SEN-KY015TF joy-iT Single Board Computer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0940 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.0940 €

Temperature sensor, SEN-KY015TF, joy-iT

This combination sensor can measure the temperature (0° to 50° Celsius) and humidity (20% to 90%). The sampling rate is 2 seconds. Through its structure you can both solder it solidly or use it on a bread board.

Logistics
Property Value
Customs tariff number 90268020
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes