SEN-KY003HMS | joy-iT
Joy-iT, extension board, hall magnetic field sensor, for Raspberry Pi, Raspberry Pi Pico, Arduino, Micro:Bit, SEN-KY003HMS
Order No.: 31G0016
EAN: 4250236816784
MPN:
SEN-KY003HMS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5470 € *
Standard delivery time from the manufacturer is: 1 Week
Hall effect magnet sensor, SEN-KY003HMS, joy-iT
With this small Hall magnetic field sensor you can detect magnetic fields, using the sensor's digital output and the integrated status LED. This transistor interconnects if the module is positioned in a magnetic field. This can be read out at the signal output as a voltage value, the sensor signal output switches to low state. With individualized codes, the sensor will able to be used on other devices. This sensor can either be solidly soldered or be used on a breadboard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | hall magnetic field sensor | |
| Suitable for | Raspberry Pi, Raspberry Pi Pico, Arduino, Micro:Bit | |
| IC controller/driver | A3144 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84733020 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |