SEN-KY001TS | joy-iT

Joy-iT, extension board, temperature sensor, for Raspberry Pi, Raspberry Pi Pico, Arduino, BBC Micro:Bit, SEN-KY001TS

Order No.: 31G0046
EAN: 4250236816777
MPN:
SEN-KY001TS
SEN-KY001TS joy-iT Single Board Computer Image 1
SEN-KY001TS joy-iT Single Board Computer Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6180 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.6180 €

Temperature sensor, SEN-KY001TS, joy-iT

This sensor measures with an accuracy of 9 to 12 Bit temperatures in a range from-55° to +125° Celsius. With individualized codes, the sensor will able to be used on other devices.

Technical specifications
Filter Property Value
Product type extension board
Version temperature sensor
Suitable for Raspberry Pi, Raspberry Pi Pico, Arduino, BBC Micro:Bit
MPU interface 1-wire protocol
IC controller/driver DS18B20
Logistics
Property Value
Country of origin CN
Customs tariff number 84733020
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes