SEN-IR-TEMP | joy-iT
Joy-iT, extension board, infrared sensor module, for non-contact temperature measurements, SEN-IR-TEMP
Order No.: 31G0042
EAN: 4250236823720
MPN:
SEN-IR-TEMP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.756 € *
Standard delivery time from the manufacturer is: 1 Week
Infrared thermometer, SEN-IR-TEMP, joy-iT
This infrared sensor module uses the MLX90614 sensor and enables noncontact temperature measurements. The control is particularly simple via the I2C interface and is thus possible with a wide variety of microcontrollers and singleboard computers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | infrared sensor module | |
| Suitable for | non-contact temperature measurements | |
| Interfaces | I2C | |
| IC controller/driver | MLX90614 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90268020 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |