SEN-HM3301 | joy-iT

Joy-iT, extension board, concentration of fine particulate matter, SEN-HM3301

Order No.: 31G0062
EAN: 4250236823843
MPN:
SEN-HM3301
SEN-HM3301 joy-iT Single Board Computer Image 1
SEN-HM3301 joy-iT Single Board Computer Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.562 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.562 €

Optical fine dust sensor, SEN-HM3301, joy-iT

The HM3301 sensor determines the fine dust particle concentration in the air using the scattered light method from a particle size of 0.3 μm. With this sensor you are able to perform real-time [&] continuous measurements and then send them via the I2C interface to the connected microcontroller.

Technical specifications
Filter Property Value
Product type extension board
Version concentration of fine particulate matter
Interfaces I2C
Logistics
Property Value
Country of origin CN
Customs tariff number 90268020
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes