SEN-GP2Y1014AU | joy-iT
Joy-iT, extension board, dust sensor, for detection of dust particles, SEN-GP2Y1014AU
Order No.: 31G0004
EAN: 4250236817996
MPN:
SEN-GP2Y1014AU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8540 € *
Standard delivery time from the manufacturer is: 1 Week
Optical dust sensor, SEN-GP2Y1014AU, joy-iT
The GP2Y1014AU is an optical sensor for the detection of dust particles. The light reflected by the dust is detected by an integrated infrared diode and a phototransistor and can thus be determined in an analog value.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | dust sensor | |
| Suitable for | detection of dust particles | |
| Interfaces | analog |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90269000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |