SEN-DST-01 | joy-iT
Joy-iT, extension board, stretch sensor Module, SEN-DST-01
NCNR (non cancelable / non returnable)
Strain and Position Sensor, SEN-DST-01, joy-iT
The I²C Strain and Position Sensor from Delfa Systems enables precise detection of motion, strain, angles, or surface deformation - ideal for development, laboratory, and prototyping applications. The capacitive measuring principle ensures high accuracy and repeatability, while the integrated temperature sensor provides additional environmental data. All measurement values can be conveniently read via the I²C interface with high temporal resolution. Thanks to its fully digital integration, no additional electronics are required. The sensor can be easily connected to Arduino, Raspberry Pi, microcontrollers, or a PC. An integrated LED provides a visual indication of strain by changing its color according to the measured value. When a threshold is exceeded, the LED begins to blink. This feature is user-configurable and ideal for quick visual feedback in development or testing environments.
Features
- Precise detection of strain, motion, and position
- Compact, robust design with elastic sensing element
- Easy I²C connectivity - no analog signal processing required
- Integrated temperature sensor
- Built-in strain-dependent LED with color-change and blinking functionality (configurable)
- Configurable I²C address - ideal for multi-sensor applications
- JST connection cable included
Applications
- Robotic
- Microcontroller projects
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | stretch sensor Module |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84714900 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |